Facom 1/4 in Square Joint

RS Stock No.:
2505888
Mfr. Prt No.:
R.240A
Brand:
Facom
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
RS stock number 2505888
Product description Facom 1/4 in Square Joint
Manufacturer / Brand Facom
Manufacturer part number R.240A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 1/4" Ratchet accessories:

Introducing professional quality, series of accessories to adapt 1/4" ratchet. As all other hand tools from Facom, these accessories are individually tested and ensure the best-in-class performance and long-life operation. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use.

Accessories are available in a number of variants:

T-Handle:

• Facom R.120 - (250-5844) A brake housed in the head holds the sliding rod which can thus be transformed into a T- or an L-shaped spanner. 1/4" square drive. Length 115 mm.
(Standards: NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10)

Extension pieces available in 3 lengths:

• Facom R.209 - (755-4153) - Length: 55 mm
• Facom R.210 - (250-7519) - Length: 100 mm
• Facom R.215 - (250-5872) - Length: 155 mm
(Standards : NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10)


Flexible Extension:

• Facom R.216 - (755-4096) A 1/4" 150 mm piece to access nuts that are difficult to reach. Not for use with powerful tightenings: max. 2.8 N.m.
(Standards: ASME B107.10)


Universal joint:

• Facom R.240 - (250-5888) A spring-stiffened joint keeps it in position to access hard-to-reach places. Overall length 33 cm
(Standards: NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10

Snap Ring Bit-Holder Socket:

• Facom R.235 - (250-7547) Fitted with clips to hold 1/4" hexagonal drive screwdriver bits for frequent removal.
(Standards: NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124)


Specifications

Attribute Value
Brand Facom
Sub Type Universal Joint
Drive Size 1/4 in
Overall Length 33 mm
Type Joint
Drive Type Square
Finish Chrome
Checking stock...
IDR
513,436.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1513,436.55
*price per unit indicative
"Facom 1/4 in Square Joint" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda