Bahco 12 Piece Alloy Steel Spanner Set

RS Stock No.:
8770757
Mfr. Prt No.:
1952M/SH12
Brand:
Bahco
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
RS stock number 8770757
Product description Bahco 12 Piece Alloy Steel Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number 1952M/SH12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Offset Wrench Set with Holder

Selection of 1592 offset metric combination spanners in a handy plastic holder.

Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fastener’s flank and reduces wear while delivering a higher torque.

Combination wrench, offset in metric sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic carry handle


Specifications

Attribute Value
Brand Bahco
Number of Pieces 12
Series 1952M
Sizes in Set 8 <arrow/> 19 mm
Finish Chrome
Set Type Combination Spanner Set
Material Alloy Steel
VDE/1000V Approved No
Checking stock...
IDR
3,656,465.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,656,465.40
*price per unit indicative
"Bahco 12 Piece Alloy Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda