Bahco 6 Piece Alloy Steel Spanner Set

RS Stock No.:
8766483
Mfr. Prt No.:
10RM/SH6
Brand:
Bahco
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
RS stock number 8766483
Product description Bahco 6 Piece Alloy Steel Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number 10RM/SH6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Stubby Ratchet Wrench Set

Professional, durable combination ratchet spanner set constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and stubby body enables tightening the most cramped spaces.

ISO 1711-1 and DIN 3113 standards
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface
Supplied in a durable plastic holder


Specifications

Attribute Value
Brand Bahco
Number of Pieces 6
Series 10RM
Sizes in Set 8 <arrow/> 19 mm
Finish Chrome
Set Type Ratchet Spanner Set
Material Alloy Steel
VDE/1000V Approved No
Checking stock...
IDR
2,244,750.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,244,750.89
*price per unit indicative
"Bahco 6 Piece Alloy Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda