Bahco 3 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
7133790
Mfr. Prt No.:
S4RM/3T
Brand:
Bahco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7133790
Product description Bahco 3 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number S4RM/3T
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
RS stock number 7133790
Product description Bahco 3 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number S4RM/3T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3 Piece Ratcheting Ring Spanner Set

A 3 piece ratchet spanner set from Bahco, a brilliant time and space saving idea that offers so much. Firstly they are made from chrome vanadium steel with a nickel chrome plating that display real quality. Each spanner is effectively a 4 in 1 with reversible action and presented in a handy pouch that can be attached to your belt.
What do they offer?
These spanners each have 4 different sizes, 2 at either end, they are quicker at turning fasteners than conventional spanners and offer direction reversal at a flick of switch. They feel excellent in the hand and can be use all day without fatigue.

SUPPLIED_WITH : Belt pouch

Features and Benefits

• 4-in 1 ratcheting spanners
• Chrome vanadium steel
• Nickel and chrome-plated, matt-finished
• Left and right direction - 5° action
• Reduce wear of fastener with the 12 point Dynamic Drive™
• Pouch – each spanner stored separately

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQ:
What material are they made from?

These spanners are made from chrome vanadium steel with a nickel & chrome plating

What are the sizes?

12 sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm


Specifications

Attribute Value
Brand Bahco
Number of Pieces 3
Series S4RM
Set Type Ratchet Spanner Set
Sizes in Set 8 x 9 <arrow/> 18 x 19 mm
Finish Nickel Chrome Plated
Material Chrome Vanadium Steel
VDE/1000V Approved No
Checking stock...
IDR
1,214,626.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,214,626.20
*price per unit indicative
"Bahco 3 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda