Facom 16 Piece Steel Spanner Set

RS Stock No.:
0562185
Mfr. Prt No.:
440.JE16T
Brand:
Facom
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
RS stock number 0562185
Product description Facom 16 Piece Steel Spanner Set
Manufacturer / Brand Facom
Manufacturer part number 440.JE16T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Metric Combination Spanner Set

A metric 16 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality and are the perfect addition to any toolbox.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.

Features and Benefits

• The high mechanical performance combined with compact design complying with aeronautical standards
• Ring clearance designed for better access to recessed or closely spaced screws
• 12-point OGV profile for a high torque without damaging the nut
• 6 point ring
• Angled at 15°
• Optimised open end/handle geometry for increased accessibility
• Ground contact faces
• Satin chrome finish
• Pouch

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

Approvals & Certification

ISO 691, NF ISO 691, ISO 7738, NF ISO 7738, ISO 3318, NF ISO 3318, ISO 1711-1, NF ISO 1711-1, NF E74-306.
SAE AS 954E

FAQ:
What material are they made from?

These combination spanners are made from steel with satin chrome finish

What do you get in the set?

Facom Metric Combination Spanner Set: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23 and 24 mm


Specifications

Attribute Value
Brand Facom
Number of Pieces 16
Series 440.JE
Set Type Combination Spanner Set
Sizes in Set 8 <arrow/> 24 mm
Material Steel
VDE/1000V Approved No
Finish Chrome
Checking stock...
IDR
3,369,801.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,369,801.03
*price per unit indicative
"Facom 16 Piece Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda