RS PRO 23 Piece Chrome Vanadium Steel Spanner Set
- RS Stock No.:
- 0487274
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
| RS stock number | 0487274 |
| Product description | RS PRO 23 Piece Chrome Vanadium Steel Spanner Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
The RS Pro 23 Piece Combination Set (Imperial)
The RS Pro 23 Piece Combination Set (Imperial) is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind. Fully hardened and tempered, polish finished, a chrome vanadium steel. High-quality build allows safe operation, even at high torques. Spanner set come in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.
Features & Benefits:
• Manufactured from high-quality, chrome-vanadium steel
• Hardened and tempered
• General purpose, twin ended spanner set
• Supplied in a compartmental vinyl storage roll
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry
FAQs:
What material are the spanners made from?
Spanners have been manufactured from high-quality chrome vanadium steel and heat treated to HRC 42∼48 degrees.
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.
What do you get in the set?
The set contains:
Imperial: 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in;
Metric: 6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 23 |
| Set Type | Combination Spanner Set |
| Sizes in Set | 5/16 → 13/16 in, 6 → 22 mm |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |
| VDE/1000V Approved | No |