Bahco S1612L 12 Piece , 1/2 in Socket Set

RS Stock No.:
8766688
Mfr. Prt No.:
S1612L
Brand:
Bahco
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
RS stock number 8766688
Product description Bahco S1612L 12 Piece , 1/2 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S1612L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Drive Tools

Bahco 1/2in Deep Socket Set

Designed for long life and excellent engagement this 10 to 21 mm deep socket set can be used as a timing kit for BMW 1.6-2.0 petrol engines.

Features and Benefits
Supplied in a blow mould case with red & black foam inlay with size markings
Application chart included in the kit and at below link
Component list with OEM Tool codes also included
High performance alloy steel
Matt finish
Case: ABS


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 12
Socket Size 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm
Drive Type Square
Set Contents Sockets
Checking stock...
IDR
2,977,197.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,977,197.76
*price per unit indicative
"Bahco S1612L 12 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda