Bahco S103 103 Piece , 1/2 in, 1/4 in Socket Set

RS Stock No.:
8766196
Mfr. Prt No.:
S103
Brand:
Bahco
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
RS stock number 8766196
Product description Bahco S103 103 Piece , 1/2 in, 1/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco 103 Pieces Socket & Spanner Set

This huge range of tools from Bahco offers engineers and mechanics a reliable resource. Covering almost every situation you need it for, with its variety of popular sizes and accessories. It includes both normal and deep sockets, a combination spanner set, various ratchets, extension bars and adapters. With 1/4inch and inch drives, hex keys and the added benefit of being in a handy carry case with easy to read identification sizes printed on the tray.

Features and Benefits
Combination spanners from 7 mm to 19 mm
Hex keys from 1.5 mm to 10 mm
Includes various ratchets, extension bars and adapters
Sockets from 4 mm to 34 mm
Deep Sockets from 7 m to 19 mm
High performance alloy steel
Case: High Density Polythene (HDPE)

Contents
12 pieces 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
6 pieces 1/4" hex deep sockets: 7, 8, 9, 10, 11, 13 mm
1 piece 1/4" locking extension bar 100 mm/4"
1 piece 1/4" universal joint
1 piece 1/4" spinner with 2-component handle
1 piece 1/4" slim ratchet, 72 teeth/5° action angle, quick release
17 pieces 1/4" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 24, 27, 30, 32, 34 mm
6 pieces 1/2" hex deep sockets 10, 13, 16, 17, 18, 19 mm
2 pieces 1/2" extension bars 125 mm / 5" & 250 mm /10"
1 piece 1/2" breaker bar 250 mm
1 piece 1/2" universal joint
1 piece 1/2" spark plug socket hex 16 mm (5/8")
1 piece 1/2" spark plug socket hex 21 mm (13/16")
1 piece 1/2" slim ratchet, 72 teeth/5° action angle, quick release
1 piece 1/4" forged bit ratchet 48 teeth
1 piece 1/4" x 1/4" bit holder
3 pieces 1/4" bits: PH 1, 2, 3
3 pieces 1/4" bits: PZ 1, 2, 3
6 pieces 1/4" bits: Hex 3, 4, 5, 6, 7, 8 mm
9 pieces 1/4" bits: Torx® T6, T8, T9, T10, T15, T20, T25, T30, T40
1 piece 1/2" x 5/16" bit holder
3 pieces 5/16" bits: Torx® T45, T50, T55
1 piece adapter hex 1/4" to hex 1/4 bit locking system
13 pieces combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack
9 pieces ball point hex key set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10
1 piece two section plastic box with removable lid


Specifications

Attribute Value
Brand Bahco
Number of Pieces 103
Set Type Socket & Bit Set
Drive Type Hexagon, Square
Set Contents Bits, Extension, Ratchet, Sockets, Spanners
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm
Finish Matt
Material Alloy Steel
Drive Size 1/2 in, 1/4 in
Checking stock...
IDR
10,162,372.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,162,372.54
*price per unit indicative
"Bahco S103 103 Piece , 1/2 in, 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda