RS PRO 29 Piece , 1/2 in Socket Set

RS Stock No.:
8335957
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
RS stock number 8335957
Product description RS PRO 29 Piece , 1/2 in Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS 29 Piece 1/2in Torx, Hex & XZN Bit Socket Tool Module

From RS PRO, this 29 piece square drive socket set features a solid steel construction for excellent strength and durability. With a selection of hex, Torx and XZN bit sockets adapters, it is also ideal for specialist applications.

Durable, reliable and versatile, this high-quality kit is an excellent choice for professionals in engineering applications.

The set is kept within a foam tool module for easy transportation and organisation. This foam insert is designed to fit neatly in the drawers of tool cabinets, such as the RS PRO Range of heavy duty tool cabinets.

Kit Contains

• 8 x Short Torx Socket Bits (T20 to T60)
• 4 x Long Torx Socket Bits (T30 to T50)
• 7 x Short Hex Socket Bits (5 to 14mm)
• 4 x Long Hex Socket Bits (6 to 12mm)
• 5 x Short XZn Socket Bits (M05 to M12)
• 1 x Short L Hex Key (2.5mm)

Features and Benefits

• Steel construction for excellent strength and durability
• Soft comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
• Supplied with a full accessory assortment for a complete kit
• Bright red foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers

Applications

This versatile socket wrench kit can be used whenever heavy duty socket fasteners need to be tightened or loosened, from changing car tires to repairing industrial machinery. The ratchet action makes light work of stiff fixings, saving you effort and time.

Any installation that deals with nuts and bolts can potentially benefit from a reliable socket set, as they are often a more effective way of applying torque to specific bolt sizes than other hand tools such as open-ended or ring spanners. With adapters available for Torx, XNZ and hex-bits, you can apply the same smooth ratchet action to a variety of specialist’s fasteners.
• Maintenance engineer
• Auto-mechanic
• Industrial engineer

Compatible Tool Storage Units

753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest

Other Tool Modules are Available

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/2 in
Number of Pieces 29
Drive Type Square
Finish Chrome
Set Type Bit Socket Set
Set Contents Sockets
Material Steel
Checking stock...
IDR
3,323,964.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,323,964.10
*price per unit indicative
"RS PRO 29 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda