Wera 004077 28 Piece , 1/2 in Socket Set

RS Stock No.:
8126302
Mfr. Prt No.:
004077
Brand:
Wera
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
RS stock number 8126302
Product description Wera 004077 28 Piece , 1/2 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 004077

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Drive Tools

Zyklop Metal Ratchet Socket Set with Push Through Square

1/2in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.

Features & Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
• Dual ratchet design with reversible action
• Slim design means the ratchet is ideal for use in a confined space


Specifications

Attribute Value
Brand Wera
Number of Pieces 28
Set Type Socket & Bit Set
Set Contents Adaptor, Bits, Extension, Ratchet, Sockets
Socket Size 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
Drive Type Square
Finish Chrome
Material Chrome Molybdenum Steel
Drive Size 1/2 in
Checking stock...
IDR
3,564,791.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,564,791.54
*price per unit indicative
"Wera 004077 28 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda