Wera 004016 28 Piece , 1/4 in Socket Set

RS Stock No.:
8126273
Mfr. Prt No.:
004016
Brand:
Wera
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
RS stock number 8126273
Product description Wera 004016 28 Piece , 1/4 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 004016

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 28 Piece Zyklop Speed Ratchet Socket Set

A 28 piece Zyklop socket and ratchet set from Wera.This kit set the highest standards in quality and delivers in performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions.
Each piece is formed from chrome molybdenum steel to produce true works of art combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.

Features and Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Multi-component handle for a firm yet comfortable grip and reduce user fatigue
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used like a conventional screwdriver
• Dual ratchet design
• Ratchet ideal for use in a confined space with adjustable head positions and screwdriver style handle
• Textile case

Ratchet Key Features

• Torsion
• 1/4in drive
• Fine tooth 5°
• Hex-Plus
• Flexible head
• Rapid spin sleeve
• Speed
• Wera 260 compatible

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s
What do you get in the set?

Ratchet, Sockets: 5, 5.5, 6, 7, 8, 10, 11, 12, 13 mm
Extension Bars: 150, 56 mm
Screwdriver Bit Adaptor
Screwdriver Bits: PH1/2/3, PZ1/2 - T10/15/20/25/27/30 - Hex: 3, 4, 5, 6 mm

Are they magnetic?

This kit does not have magnetic elements.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally, it offers up to date designs and innovation, it's compact and portable and perfect for people on the go.


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Set Type Socket & Bit Set
Number of Pieces 28
Set Contents Adaptor, Bits, Extension, Ratchet, Sockets
Socket Size 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm
Drive Type Square
Finish Chrome
Material Chrome Molybdenum Steel
Checking stock...
IDR
4,434,539.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,434,539.42
*price per unit indicative
"Wera 004016 28 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda