Wera 004046 29 Piece , 3/8 in Socket Set

RS Stock No.:
8126270
Mfr. Prt No.:
004046
Brand:
Wera
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
RS stock number 8126270
Product description Wera 004046 29 Piece , 3/8 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 004046

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Wera
Drive Size 3/8 in
Set Type Socket & Bit Set
Number of Pieces 29
Set Contents Adaptor, Bits, Extension, Ratchet, Sockets
Socket Size 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
Drive Type Square
Finish Chrome
Material Chrome Molybdenum Steel
Checking stock...
IDR
4,848,854.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,848,854.92
*price per unit indicative
"Wera 004046 29 Piece , 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda