DeWALT DT7506R-GB 17 Piece , 1/2 in Socket Set
- RS Stock No.:
- 6783041
- Mfr. Prt No.:
- DT7506R-GB
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6783041 |
| Product description | DeWALT DT7506R-GB 17 Piece , 1/2 in Socket Set |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DT7506R-GB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Drive Tools
Impact Socket Sets
1/2in professional grade socket sets from DeWalt.
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Drive Size | 1/2 in |
| Set Type | Impact Socket Set |
| Number of Pieces | 17 |
| Set Contents | Adaptor, Sockets |
| Socket Size | 6 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm |
| Drive Type | Square |
| Finish | Blackened |
| Material | Alloy Steel |