RS PRO 46 Piece , 1/4 in Socket Set

RS Stock No.:
6236441
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
RS stock number 6236441
Product description RS PRO 46 Piece , 1/4 in Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 46 Piece Screwdriver & Socket Set

This high-quality RS Pro 1/4in square drive socket and bit set has been designed with professionals in mind and manufactured from a high-grade alloy steel that guarantees durability and long life operation. It is housed in a moulded plastic case for easy storing and transporting.

Features and Benefits:
• High torque reversible ratchet drive with a magnetic shaft, fitted with cushion grip handle and internal bit storage compartment
• Chrome plated bit driver shaft
• Sandblast finish for bits double injection grip
• All bits and sockets are manufactured from high-grade alloy steel with a rust-resistant finish and are supplied in removable plastic clips to prevent loss
• 1/4 in square drive adaptor included

Typical Applications:
This bits & socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. This socket and bits set can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/4 in
Set Type Socket & Bit Set
Number of Pieces 46
Set Contents Adaptor, Bits, Sockets
Drive Type Square
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
585,286.20
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1585,286.20
*price per unit indicative
"RS PRO 46 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda