RS PRO 30 Piece , 1/4 in Socket Set

RS Stock No.:
2131005
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
RS stock number 2131005
Product description RS PRO 30 Piece , 1/4 in Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 30-Piece Bit/Socket Set

From RS PRO, this 1/4" hex drive power tool bit kit contains a variety of solutions for driving fasteners and bolts. The set comes with a magnetic bit holder that fits securely into most power drivers with a 1/4 inch hex drive capacity. The rest of the drive bits fit neatly into this holder, allowing for quick and easy adaptability. There are even two larger flat and cross-head screwdriver bits that are designed to fit directly into a power tool.

Each bit is manufactured from S2 steel and hardened for heavy-duty use and a long tool life.

The kit comes in a compact tray which allows easy access to components while keeping them well organized. The pieces snap into holders to keep them steady even if the tray is inverted or dropped, insuring your bit and socket set remains intact.

Kit Contains

1x Magnetic bit adaptor
7x Metric Socket
5x 25mm Hexagon Drivers
4x 25mm Posidriv screwdriver heads
3x 25mm Slotted (flathead) screwdriver heads
1x 50mm Slotted (flathead) screwdriver head
6x Torx screwdriver heads
2x Screw Finders


Features and Benefits

• Bits made from hardened and tempered Chrome Molybdenum Steel (S2)
• Nuts made from Chrome Vanadium Steel and zinc alloy with carbon steel shaft of a bit holder
• Chrome-plated bit holder
• Sandblasted finish for bits & nut drivers
• Supplied in the innovative case allowing for easy access, transport and storing

Applications

This driver and socket set is highly versatile, and ideal for professional tradesmen and enthusiasts alike. With its range of driver & sockets, this kit is a compact and reliable asset to any toolkit. Combined with an appropriate power tool, this set allows you to work far more comfortably and apply more torque than using hand tools, whether it’s tightening, loosening or just adjusting anything at home or on a job site. Encompassing widely used screwdriver heads and sockets for square driving and hex driving, there are few fastener applications that can't be tackled by this handy kit.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 30
Set Type Socket & Bit Set
Drive Type Hexagon, Square
Set Contents Bits, Sockets
Finish Chrome
Material Chrome Vanadium Steel
Drive Size 1/4 in
Checking stock...
IDR
393,232.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1393,232.61
*price per unit indicative
"RS PRO 30 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda