Wera 003880 12 Piece , 1/4 in Socket Set

RS Stock No.:
1532980
Mfr. Prt No.:
003880
Brand:
Wera
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
RS stock number 1532980
Product description Wera 003880 12 Piece , 1/4 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 003880

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Number of Pieces 12
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm
Drive Type Square
Set Type Impact Socket Set
Set Contents Sockets
Checking stock...
IDR
1,498,563.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,498,563.43
*price per unit indicative
"Wera 003880 12 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda