Facom RXPICOPB 11 Piece , 1/4 in Socket Set

RS Stock No.:
1447819
Mfr. Prt No.:
RXPICOPB
Brand:
Facom
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
RS stock number 1447819
Product description Facom RXPICOPB 11 Piece , 1/4 in Socket Set
Manufacturer / Brand Facom
Manufacturer part number RXPICOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Sets

Facom 28 Piece 1/4" Drive Socket Set

The Facom RXPICOPB is a socket set for the professional on the move featuring a high-performance 180° ratchet wrench that guarantees increased ease of use and improves accessibility accompanied with 10 sockets ranging from 5.5 mm to 14 mm. Extension bars allow for an easy reach in confined spaces and helps to generate an increased torque which makes operating easier and safer. The 1/4 in Rachet in this kit has a 180° flexible head, ring stop to hold hexagonal sockets and locking button. Which is ideal because it means you can block the ratchet head in whatever position you need.

This wrench is supplied complete with a selection of sockets, nut spinner, extension bars, and universal joint. It comes in a sturdy and durable PICO box that fits in the palm of your hand. This Facom socket set has been designed with professionals in mind and manufactured from the highest quality materials that guarantee lifelong operation and increased durability.

Features and Benefits

• Unique, professional toolset with a high-performance ratchet and sockets

• 180° flexible head ratchet

• 1/4 in Square drive hexagonal sockets for basic and strong tightening

• Durable, strong and easy to use

• Set includes 5.5 - 14 mm metric sockets

• Supplied with a PICO Box for easy transportation

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:

• Maintenance

• Construction

• Home DIY

• Mechanics/Car garages

FAQ's

What do you get in the set?

10 Square Drive 1/4" Sockets - 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm

180° Flexible 1/4" Ratchet

Why choose this set?

With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.


Specifications

Attribute Value
Brand Facom
Drive Size 1/4 in
Set Type Non-Impact Socket Set
Drive Type Square
Number of Pieces 11
Set Contents Ratchet, Sockets
Checking stock...
IDR
1,949,800.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,949,800.21
*price per unit indicative
"Facom RXPICOPB 11 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda