Bahco SLX 17 17 Piece , 3/4 in Socket Set

RS Stock No.:
0254282
Mfr. Prt No.:
SLX 17
Brand:
Bahco
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
RS stock number 0254282
Product description Bahco SLX 17 17 Piece , 3/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number SLX 17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Compact 3/4 in Socket Set

3/4 in drive metric socket set containing 17 pieces

Features and Benefits
Compact 3/4 in Socket set with the most popular sizes of sockets
Quick socket release button on ratchet
High performance alloy steel
High density polythene case

Contents:
12 pieces 3/4” hex sockets: 22, 24, 27, 30, 32, 33, 34, 36, 38, 41, 46, 50 mm
1 piece 3/4" ratchet head 24 teeth/15° action angle
1 piece telescopic handle 500 to 815 mm
1 piece 3/4" sliding T-bar head
1 piece 3/4" extension bar 200 mm
1 piece 3/4" extension bar 400 mm


Specifications

Attribute Value
Brand Bahco
Drive Size 3/4 in
Set Type Non-Impact Socket Set
Number of Pieces 17
Set Contents Extension, Ratchet, Sliding T-bar, Sockets
Socket Size 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 33 mm, 34 mm, 36 mm, 38 mm, 41 mm, 46 mm, 50 mm
Drive Type Square
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
12,525,439.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,525,439.35
*price per unit indicative
"Bahco SLX 17 17 Piece , 3/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda