RS PRO 40 Piece , 3/8 in Socket Set

RS Stock No.:
0253166
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
RS stock number 0253166
Product description RS PRO 40 Piece , 3/8 in Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

40 Piece Flexible Head Ratchet Set

This high-quality socket set with a flexible head ratchet from RS Pro guarantees durability and long life operation. Designed for professionals and manufactured from high-grade steel for increased durability and corrosion protection. The wrench features a comfortable grip and forward/backward direction lever. It is supplied in a compact and durable case for easy storing and transporting.

Features and Benefits:
• Durable high-grade steel construction
• Ergonomic, soft grip handle for comfortable handling and reduced user fatigue
• Professional, high-quality flexible head ratchet wrench with forward and reverse direction
• Supplied in a compact storage case
• 2 extensions and compact bit set makes this an ideal all-in-one set for any job

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a flexible head ratchet handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
• 1 x 3/8 in Ratchet Handle
• 11 x 3/8 in Sockets: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
• 3 x 4 Slotted Bits: 2.5, 3, 4, 5 mm
• 3 x Phillips Bits: PH0, PH1, PH2, PH3
• 3 x Pozidriv Bits: PZ0, PZ, PZ2, PZ3
• 10 x Torx Security: T7, T8, T9, T10, T15, T20, T25, T27, T30, T40
• 2 x 3/8 in Extension Bars: 45, 150 mm
• 2 x Hex Bit Adapter: 1/4 x 1/4, 3/8 x 1/4in


Specifications

Attribute Value
Brand RS PRO
Drive Size 3/8 in
Set Type Socket & Bit Set
Number of Pieces 40
Set Contents Adaptor, Bits, Extension, Ratchet, Sockets
Drive Type Square
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
1,985,148.14
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,985,148.14
*price per unit indicative
"RS PRO 40 Piece , 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda