Wera Flat Long Reach Screwdriver 14 mm Tip

RS Stock No.:
8758886
Mfr. Prt No.:
018274
Brand:
Wera
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
RS stock number 8758886
Product description Wera Flat Long Reach Screwdriver 14 mm Tip
Manufacturer / Brand Wera
Manufacturer part number 018274

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Slotted Chisel Driver (932A)

Innovative Slotted Chiseldriver screwdriver from Wera capable of driving, loosening seized screws and chiselling due to the pound-thru’ blade and built in impact cap.

Hexagonal single piece blade for excellent torque transfer without risk of breaking or splintering
Hexagonal bolster for use with a spanner when you need a little extra help turning those seized screws
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling
Chrome plated finish
Black tip for corrosion protection and a tighter fit


Specifications

Attribute Value
Brand Wera
Screwdriver Type Long Reach
Overall Length 367 mm
Tip Size 14 mm
Tip Type Flat
Blade Length 250 mm
Checking stock...
IDR
740,523.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1740,523.40
*price per unit indicative
"Wera Flat Long Reach Screwdriver 14 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products