Wera Flat Standard Screwdriver 3 mm Tip, VDE 1000V Approved

RS Stock No.:
8758716
Mfr. Prt No.:
006105
Brand:
Wera
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
RS stock number 8758716
Product description Wera Flat Standard Screwdriver 3 mm Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 006105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus VDE Slotted Screwdrivers (160i)

Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish


Specifications

Attribute Value
Brand Wera
Screwdriver Type Standard
Overall Length 181 mm
Tip Size 3 mm
VDE/1000V Approved Yes
Tip Type Flat
Blade Length 100 mm
Checking stock...
IDR
208,206.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1208,206.65
*price per unit indicative
"Wera Flat Standard Screwdriver 3 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products