Wera TORX® Standard Screwdriver T7 Tip, VDE 1000V Approved

RS Stock No.:
7383425
Mfr. Prt No.:
006183
Brand:
Wera

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383425
Product description Wera TORX® Standard Screwdriver T7 Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 006183

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

VDE Insulated Torx Screwdriver (167i)

1000V insulated professional Torx screwdriver, individually tested to IEC 60900: 2004.

Multi-component, Kraftform ergonomic handle
Zinc Phosphated
Non roll design


Specifications

Attribute Value
Brand Wera
Tip Type TORX®
Overall Length 161 mm
VDE/1000V Approved Yes
Blade Length 80 mm
Screwdriver Type Standard
Tip Size T7
Handle Material Bi-material
Checking stock...
IDR
208,626.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1208,626.21
*price per unit indicative
"Wera TORX® Standard Screwdriver T7 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products