Bahco Hex Standard Screwdriver 4 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 6566376
- Mfr. Prt No.:
- BE-8704S
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6566376 |
| Product description | Bahco Hex Standard Screwdriver 4 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BE-8704S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco 1000 V Hex Screw Driver
Ergo range 1000 V insulated screwdriver.
Three-component handle
Combines strong core with good grip
Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily
Optimal length on the handle neck
Fingers are always correctly positioned for quick turning and precision control
Only rounded shapes
No pressure points no matter how you hold or use the screwdriver
Specifications
| Attribute | Value |
| Brand | Bahco |
| Blade Material | Alloy Steel |
| Blade Length | 150 mm |
| Screwdriver Type | Standard |
| Tip Size | 4 mm |
| Handle Material | Bi-material |
| Tip Type | Hex |
| Overall Length | 197 mm |
| VDE/1000V Approved | Yes |