INSUL STD FLAT BLADE SCREWDRIVER,4X100MM

RS Stock No.:
4500857
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
RS stock number 4500857
Product description INSUL STD FLAT BLADE SCREWDRIVER,4X100MM
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Insulated, Standard Screwdriver

RS Pro Insulated, Standard Screwdriver
This high-quality bi-material screwdriver from RS Pro has been designed with quality in mind for the most demanding customers. It is insulated and VDE 0680/2 approved which means it is suitable for safe working on live equipment at up to 1000V ac. Soft and anti-slip grip guarantee comfortable and safe operation. It has been specially designed for greater torque. Especially heat treated, chrome-vanadium steel blade reduces screws and driver wear. The range of insulated screwdrivers is available in both slotted and cross-head option.

Features & Benefits:
• VDE 0680//2 Approval
• Ergonomically designed, anti-slip and soft grip for comfortable operation and higher torque
• Yellow / Red colour for easy identification
• Size and Tip Type illustrated at the top of the handle for easy identification
• Hardened & blackened chrome-vanadium steel. Heat treated to HRC 52 – 56

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• VDE 0680/2
• Din- En 60900
• Din 2380-1& 2380-2

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V and guarantees safe operation under this voltage.


Specifications

Attribute Value
Brand RS PRO
Overall Length 200 mm
VDE/1000V Approved Yes
Blade Material Chrome Vanadium Steel
Blade Length 100 mm
Screwdriver Type Standard
Tip Size 4 mm
Handle Material Bi-material
Tip Type Flat
Checking stock...
IDR
100,379.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1100,379.73
*price per unit indicative
"INSUL STD FLAT BLADE SCREWDRIVER,4X100MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda