Bahco Phillips Standard Screwdriver PH0 Tip, VDE 1000V Approved

RS Stock No.:
2887758
Mfr. Prt No.:
BE-8600S
Brand:
Bahco
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
RS stock number 2887758
Product description Bahco Phillips Standard Screwdriver PH0 Tip, VDE 1000V Approved
Manufacturer / Brand Bahco
Manufacturer part number BE-8600S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phillips™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant


Specifications

Attribute Value
Brand Bahco
VDE/1000V Approved Yes
Blade Material Alloy Steel
Blade Length 75 mm
Screwdriver Type Standard
Tip Size PH0
Handle Material Bi-material
Tip Type Phillips
Overall Length 197 mm
Checking stock...
IDR
181,669.48
IDR
166,775.10
Out of stock
Price EachYou save IDR 14,894.38 (8.2%)
Unit(s)Per Unit(IDR)
1166,775.10
*price per unit indicative
"Bahco Phillips Standard Screwdriver PH0 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products