Bahco Flat Standard Screwdriver 0.6 x 3.5 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 2887708
- Mfr. Prt No.:
- BE-8230S
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2887708 |
| Product description | Bahco Flat Standard Screwdriver 0.6 x 3.5 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BE-8230S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
This professional insulated screwdriver from Bahco with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded in yellow at both ends to aid type identification and are fitted with hanging holes for convenient storage.
Features and Benefits:
• Screwdriver developed according to the scientific ERGO™ process
• Insulated screwdriver for slotted head screws
• For work on live equipment, up to 1000V
• Handle: 3-component handle, for maximum user comfort and force transmission
• Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
• High-performance alloy steel, insulation moulded directly onto the blade. Black finish tip for higher accuracy
• ISO 2380 / DIN 5264
• Individually inspected and manufactured according to IEC 60900
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
Approvals & Certification:
• VDE
• DIN 5264
• ISO 2380
• IEC 60900
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V and guarantees safe operation under this voltage.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 222 mm |
| Screwdriver Type | Standard |
| Tip Size | 0.6 x 3.5 mm |
| Handle Material | Bi-material |
| Tip Type | Flat |
| VDE/1000V Approved | Yes |
| Blade Material | Alloy Steel |
| Blade Length | 100 mm |