RS PRO PlusMinus / Modulo Standard Screwdriver PZ2 Tip, VDE 1000V Approved

RS Stock No.:
1253089
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253089
Product description RS PRO PlusMinus / Modulo Standard Screwdriver PZ2 Tip, VDE 1000V Approved
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
RS stock number 1253089
Product description RS PRO PlusMinus / Modulo Standard Screwdriver PZ2 Tip, VDE 1000V Approved
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro Insulated Pozidriv/Slotted Screwdrivers

RS Pro Insulated Pozidriv/Slotted. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc

RS Pro 1000V Screwdrivers

Features and Benefits

• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm


Specifications

Attribute Value
Brand RS PRO
Screwdriver Type Standard
Overall Length 190 mm
Tip Size PZ2
Handle Material Plastic
VDE/1000V Approved Yes
Tip Type PlusMinus / Modulo
Blade Material Chrome Vanadium Molybdenum Steel
Blade Length 80 mm
Checking stock...
IDR
163,103.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,103.95
*price per unit indicative
"RS PRO PlusMinus / Modulo Standard Screwdriver PZ2 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products