Facom Flat Standard Screwdriver 4 mm Tip, VDE 1000V Approved

RS Stock No.:
1025498
Mfr. Prt No.:
AT4X100TVE
Brand:
Facom
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
RS stock number 1025498
Product description Facom Flat Standard Screwdriver 4 mm Tip, VDE 1000V Approved
Manufacturer / Brand Facom
Manufacturer part number AT4X100TVE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Screwdrivers

Facom Slim Blade Insulated Screwdrivers

APPROVALS : VDE/1000 V approved

A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits

Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved

Application Information

Ideal for Electricians’, Electronic Engineering and Automotive applications


Specifications

Attribute Value
Brand Facom
Screwdriver Type Standard
Overall Length 210 mm
Tip Size 4 mm
Handle Material Polymer
VDE/1000V Approved Yes
Tip Type Flat
Blade Length 100 mm
Checking stock...
IDR
273,972.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1273,972.68
*price per unit indicative
"Facom Flat Standard Screwdriver 4 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products