Wera TORX® Standard Screwdriver T20 Tip

RS Stock No.:
0736204
Mfr. Prt No.:
138262
Brand:
Wera
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
RS stock number 0736204
Product description Wera TORX® Standard Screwdriver T20 Tip
Manufacturer / Brand Wera
Manufacturer part number 138262

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera 367 TORX® BO Screwdrivers for Tamperproof TORX® Screws

Introducing the 367 TORX BO screwdriver range from Wera. The perfect choice for professionals or enthusiasts looking for Individual or a comprehensive set of screwdrivers for maintenance applications. These high-quality Torx screwdrivers are designed for recessed Torx screws with a safety pin. Incorporated into the design is a multi-component Kraftform handle for fast ergonomic screw-driving also, each screwdriver is exposed to a hardening process that ensures long life service.

Why would you buy these Torx Screwdrivers?

These screwdrivers feel great, the handle has been designed to fit the shape of your hand, plus offers cool yet practical features such as hard grip zones for high-speed operation and soft zones for greater torque transfer. Each driver is finished with a black point tip to ensure long service, protection, and a perfect fit.

Tamperproof TORX®

TORX® tools with a borehole prevent the unauthorised unfastening of safety screws. The screws contain a pin that protrudes into the drive profile so that normal TORX® tools cannot be used. This pin fits into the borehole of TORX® BO tools allowing safety screws to be unfastened.

Features and Benefits

  • Steel, chrome-plated blades with black tip finish

  • Anti-roll off

  • Extra durable

  • Excellent torque transfer

  • Screwdrivers for Tamper-proof Torx screws with a safety pin

  • Size identification on the handle

  • Corrosion protection

367 TORX® BO Screwdrivers Options

Typical Application

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Torx screwdriver, sometimes known as the star driver or star screwdriver is typically used by professional tradesmen, engineers or in-home improvement.

  • Mechanical and industrial production

  • Electronics

  • Opening consoles - Xbox/PlayStation

  • Woodworking/carpentry

FAQ's

What sizes are available?

  • Torx: T7, T8, T9, T10; T15; T20; T25; T27, T30 & T40

Are they magnetic?

  • Wera 367 TORX® screwdrivers are not magnetic


Specifications

Attribute Value
Brand Wera
Tip Type TORX®
Blade Length 100 mm
Screwdriver Type Standard
Tip Size T20
Handle Material Bi-material
Checking stock...
IDR
232,226.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1232,226.46
*price per unit indicative
"Wera TORX® Standard Screwdriver T20 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products