RS PRO Flat Gripping Driver Screwdriver 0.5 mm Tip
- RS Stock No.:
- 0547953
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
| RS stock number | 0547953 |
| Product description | RS PRO Flat Gripping Driver Screwdriver 0.5 mm Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Pro Screw Gripping Screwdrivers
This high-quality bi-material slotted professional gripping screwdriver from RS PRO has been designed with the best quality in mind. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and greater torque.
Features & Benefits:
• Unique blade shape design for better gripping
• Ergonomically designed and comfortable handle for easy operation and higher torque
• Red / Black colour for easy identification
• Constructed from durable materials that guarantee long-life operation
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQ:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Note
Final tightening of screw torque is best achieved by a regualar screwdriver to avoid potential damage to gripping tip.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Blade Length | 75 mm |
| Screwdriver Type | Gripping Driver |
| Tip Size | 0.5 mm |
| Handle Material | Plastic |
| Tip Type | Flat |