Wera Hexagon Screwdriver Bit, 4 mm
- RS Stock No.:
- 8757458
- Mfr. Prt No.:
- 071074
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8757458 |
| Product description | Wera Hexagon Screwdriver Bit, 4 mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 071074 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Driver Bits
Wera Hex-Plus Stainless Steel Torsion Bits (3840-1-TS)
High quality Torsion bits for use with Hexagon Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.
Hex-Plus design for a tighter fit with less rounding
Vacuum ice hardened for protection against drops and impact
Torsion design for longer tool life and reduced wear
Specifications
| Attribute | Value |
| Brand | Wera |
| Head Type | Hexagon |
| Type | Driver Bit |
| Size | 4 mm |
| Material | Stainless Steel |