Wera Impact Bit Set 31 Pieces, Hexagon

RS Stock No.:
7755558
Mfr. Prt No.:
057690
Brand:
Wera
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
RS stock number 7755558
Product description Wera Impact Bit Set 31 Pieces, Hexagon
Manufacturer / Brand Wera
Manufacturer part number 057690

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

30 Piece Bit-Check® Impaktor Set

Wera has created a brilliant 30-Piece impact-proof bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used Phillips, Pozidriv, TORX bits and a superb Impaktor R that brings it all together.

Why would you buy this set?

There are times when only an impact driver & appropriate bits will do the job. That’s where these bits come to the forefront to help secure your fasteners & fixings. The Wera Bit-Check 30 Impaktor 1 Bit Set is supplied complete in a compact pocket size holder ideal for the professional on the move or for quick and easy identification of missing parts. The industrial-strength bit holder has a retaining ring & magnet capable of holding longer & heavier screws - perfect power tool accessories for use in confined spaces.

Features and Benefits

  • 29-Piece Impact proof screwdriver bits

  • 1 x Bit holder with ring magnet

  • Upright positional arrangement

  • Chrome vanadium steel

  • Rough Diamond coated

  • Bites into the screw head to prevent cam-out

  • Enhanced friction resistance

  • Hex-Plus

  • 1/4in

  • Fast and convenient screwdriving

  • Compatible with Impact drill drivers

  • Intricate storage system

What do you get?

897/4 Impaktor R

  • 1 x in. x 75 mm

851/1 IMP DC
  • 2 x PH1 x 25 mm

  • 3 x PH2 x 25 mm

  • 2 x PH3 x 25 mm

855/1 IMP DC
  • 2 x PZ1 x 25 mm

  • 3 x PZ2 x 25 mm

  • 2 x PZ3 x 25 mm

867/1 IMP DC
  • 1 x TX10 x 25 mm

  • 1 x TX15 x 25 mm

  • 2 x TX20 x 25 mm

  • 3 x TX25 x 25 mm

  • 2 x TX30 x 25 mm

  • 2 x TX40 x 25 mm

840/1 IMP DC
  • 1 x 3 x 25 mm

  • 1 x 4 x 25 mm

  • 1 x 5 x 25 mm

  • 1 x 6 x 25 mm

Typical Applications:

This Screwdriver Bit Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. A screwdriver is one of the most essential hand tools in any workman’s kit, however, there are times when only an impact driver & appropriate bit will do the job.
They are commonly used for;

  • Mechanical and industrial production

  • Construction

  • Woodworking/carpentry

  • Metalwork fabrication

FAQ’s

Is the bit holder magnetic?

Yes, there is a magnetic bit holder – it also has a retaining

Are the bits suitable for impact tools?

Yes, is specifically designed for use with Impact drivers. They have a double -torsion spring to absorb extreme impulse peaks


Specifications

Attribute Value
Brand Wera
Number of Pieces 31
Head Type Hexagon
Type Impact Bit Set
Size Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ2, PZ3, T20, T25, T30, T40
Checking stock...
IDR
2,277,581.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,277,581.46
*price per unit indicative
"Wera Impact Bit Set 31 Pieces, Hexagon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda