Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
7227211
Mfr. Prt No.:
R.PEJ31PB
Brand:
Facom
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
RS stock number 7227211
Product description Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand Facom
Manufacturer part number R.PEJ31PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

31 Piece Set with Compact Bit Ratchet

The R.PEJ31 31 Bit Driver set with ratchet from Facom is designed to offer maximum flexibility and comfort of work. Offering a comfortable handgrip for good torque transfer. Manufactured from the premium quality materials guarantees a safe and long life operation. As all other Facom handtools, this screwdriver bit set is covered by lifetime warranty. Screwdriver bit set R.PEJ31is supplied with an ultra-compact case that is easy to carry in the pocket or toolbox. It also features pictograms of screw head patterns for immediate head selection. The plastic case is chemicals resistant so can be used in any environment.

Features and Benefits:
• 31 piece set with compact ratchet for bits to accommodate any
• Ultra-compact set, easy to carry in the pocket or toolbox
• Immediate tool selection: pictograms of screw head patterns
• Plastic case resistant to workshop chemicals
• Manufactured from the premium quality steel
• Lightweight construction: only 445g

Approvals & Certification:
• Professional Tools with Facom Tools Lifetime Warranty
• YTSCC-7274-2015-08
• Where applicable ISO + DIN + ASME ratings apply to Facom Tools

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Robotic fabrication lines
• Assembly lines
• Lab. Equipment repairs
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools

What do you get in the set?
• Ultra-compact ratchet 1/4in for bits
• Extension: 100 mm
• ECR bit: to use the ratchet with sockets
28 bits:
• Slotted 4.5 + 5.5mm
• Philips PH1 + PH2 + PH3
• Pozidriv PZ1 + PZ2 + PZ3
• Hex 1.5 + 2 + 2.5 + 3 + 4 + 5 + 6 + 7 + 8mm
• Torx T6 + T7 + T8 + T9
• ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30 + TT40


Specifications

Attribute Value
Brand Facom
Number of Pieces 31
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Type Driver Bit Set
Size Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, T6, T7, T8, T9, T10, T15, T20, T25
Checking stock...
IDR
1,934,800.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,934,800.94
*price per unit indicative
"Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda