RS PRO Driver Bit Set 32 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Torx
- RS Stock No.:
- 7100621
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
| RS stock number | 7100621 |
| Product description | RS PRO Driver Bit Set 32 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Torx |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
32 Piece Stubby Ratchet & Bit Set
This handy set of 32 screwdriver bits and a stubby 60 tooth ratchet handle from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade steel that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for professionals and serious DIY enthusiast and is supplied with a stylish storage case.
Features and Benefits:
• All 1/4 in bits constructed from high-quality chrome vanadium S2 Steel
• Durable case for easy, compact storage
• 32 bits to accommodate any application
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 32 |
| Head Type | Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Torx |
| Type | Driver Bit Set |
| Size | Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL5.5, SL6, T10, T15, T20, T25, T27, T30, T40 |
| Material | Chrome Vanadium Steel |