Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 6698063
- Mfr. Prt No.:
- E.120PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6698063 |
| Product description | Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx |
| Manufacturer / Brand | Facom |
| Manufacturer part number | E.120PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Driver Bit Set - 28 Pieces
Facom brings to you their exclusive design, easy-to-use polyamide (PA66) bit set. They have a high resistance to impacts, incredibly strong and presented in wallet shape case – the perfect power tool accessories.
The Bits
The bits have been segregated into 4 columns and designed specifically for tough or stubborn fasteners. Available bit types;
• Slotted
• Phillips
• Pozidriv
• Torx
• Hex bits and bit holder
The Case
The case is made from strong plastic with the exposed windows for easy identification and a cover that protects the bits. Upon opening, you are presented with all the bits in a horizontal position with a bit holder in the middle. A compact case that’s easy to carry and store.
Features and Benefits
• 28 pieces
• Made of polyamide (PA66)
• High resistance to impacts
• Resistance to chemical products
• Easy-to-use wallet type case
• Push-button system to remove bits from the case
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQ:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
What’s in the set?
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 28 |
| Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
| Type | Driver Bit Set |
| Size | Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL6.5, SL8, T10, T15, T20, T25, T30, T40 |