RS PRO Driver Bit Set 27 Pieces, Hexagon

RS Stock No.:
6685802
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685802
Product description RS PRO Driver Bit Set 27 Pieces, Hexagon
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

27 Piece Bit Set with Stubby Ratchet Handle

Bits manufactured from Chrome-Molybdenum Steel


Specifications

Attribute Value
Brand RS PRO
Type Driver Bit Set
Size Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL3, SL4, SL5, SL6, SL7, T10, T15, T20, T25, T30
Material Chrome Vanadium Steel
Number of Pieces 27
Head Type Hexagon
Checking stock...
IDR
913,696.79
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1913,696.79
*price per unit indicative
"RS PRO Driver Bit Set 27 Pieces, Hexagon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda