RS PRO Driver Bit Set 46 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
6685727
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685727
Product description RS PRO Driver Bit Set 46 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

46 Piece Precision Screwdriver Bit Set

This handy set of 46 pieces set from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade steel that guarantees safe operation and high torque transfer. This set of the most commonly used precision bits and open end wrenches is ideal for professionals and serious DIY enthusiast and is supplied with a stylish zip pouch.

Features and Benefits:
• Bits made from chrome-molybdenum steel and heat treated to HRC 54 ∼ 58
• Nut screwdriver bit and extendable blade made from chrome-vanadium steel and heat treated to HRC 38 ∼ 48
• Open Wrench bits made from high carbon steel
• All bits are finished in chrome
• Set supplied with a stylish zip pouch

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 46
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Type Driver Bit Set
Size Hex 0.7, Hex 0.9, Hex 1.3, Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, PH0, PH00, PH000, PH1, PZ0, PZ1, T4, T5, T6, T7, T8, T9, T10, T15, T20
Material Chrome Molybdenum Vanadium Steel
Checking stock...
IDR
1,159,873.62
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,159,873.62
*price per unit indicative
"RS PRO Driver Bit Set 46 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda