RS PRO Driver Bit 8 Pieces, Slotted
- RS Stock No.:
- 6159243
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
| RS stock number | 6159243 |
| Product description | RS PRO Driver Bit 8 Pieces, Slotted |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro 8-Piece Screwdriver Bit Sets
This handy set of screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. This set is ideal for professionals and serious DIY enthusiast.
Features and Benefits:
• Bits made from a high-grade chrome molybdenum vanadium steel
• Heat treated to HRC: 56 ∼ 62
• Suitable for use with power tools
• 1/4inch hex drive and 25 mm long bits
• Supplied in storage clips
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
The set contains 8 bits in a variety of sizes and red colour holder.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 8 |
| Head Type | Slotted |
| Type | Driver Bit |
| Size | SL3, SL4, SL4.5, SL5.5, SL6, SL7, SL8 |
| Material | Chrome Molybdenum Vanadium Steel |