RS PRO 6 Piece Socket Set

RS Stock No.:
2620331
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
RS stock number 2620331
Product description RS PRO 6 Piece Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

1/2 in. Sq Drive Hex Bit Sets

Chrome vanadium steel sockets with steel screwdriver bits.

Hardened and tempered for heavy duty use
Supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet
Two sets are available, a 7 piece - 55mm overall length or a 6 piece - 100mm blade set


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Set Type Bit Socket Set
Head Type Hexagon
Drive Type Square
Type Driver Bit
Size Hex 5, Hex 6, Hex 7, Hex 8, Hex 10, Hex 12
Material S2 Steel
Socket Size Hex 5, Hex 6, Hex 7, Hex 8, Hex 10, Hex 12
Checking stock...
IDR
1,204,661.65
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,204,661.65
*price per unit indicative
"RS PRO 6 Piece Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda