RS PRO 8 Piece Socket Set

RS Stock No.:
2620319
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
RS stock number 2620319
Product description RS PRO 8 Piece Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 3/8 in Square Drive 8 Piece Hex Bit Set

From RS PRO, this 8 piece hex driver set contains adapters and bits to tackle almost any hex driving application.

All of the bits are manufactured from S2 steel and are hardened and tempered for heavy-duty use, so you be sure of their dependability. Each bit has a 3/8 inch square drive for compatibility with appropriate drivers and power tools.

The bits and adapters are supplied on a rail retaining bar which can be wall mounted or used within a roller cabinet.

• 262-0331 is a 6 piece 1/2 inch square drive Hex Bit set
• 262-0325 is a 7 piece 1/2 inch square drive Hex Bit set
• 262-0319 is a 8 piece 3/8 inch square drive Hex Bit set


Features and Benefits

• Durable hex bits
• Bit adapters for use with 3/8in drivers and adapters
• Supplied on a convenient mounting rail
• All bits are 50mm in length

Applications

Hex screws can be used in all manner of applications, from automobile maintenance to furniture construction. As such, this hex driver bit set is a useful addition for any professional's tool kit, from maintenance engineers to mechanics.

What are the advantages of hex screws?

Hexagonal socket screws, or hex screws, allow a driver to apply more torque than normal screws, for easier loosening and tightening. Though not as common as flathead or cross head screws, hex screws are actually easier to produce, easier to operate, and work just as effectively.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

All sockets manufactured from chrome vanadium steel with screwdriver bits manufactured from S2 steel, hardened and tempered for heavy duty use
All blade lengths 50mm
Rail retaining bar can be wall mounted or used within roller cabinet storage box


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 8
Set Type Bit Socket Set
Head Type Hexagon
Drive Type Square
Type Driver Bit
Size Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, Hex 10, Hex 12
Material Chrome Vanadium Steel
Socket Size Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, Hex 10, Hex 12
Checking stock...
IDR
998,552.80
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1998,552.80
*price per unit indicative
"RS PRO 8 Piece Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda