Bosch Impact Bit Set 31 Pieces, Phillips, Pozidriv, Torx

RS Stock No.:
1367200
Mfr. Prt No.:
2608522366
Brand:
Bosch
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
RS stock number 1367200
Product description Bosch Impact Bit Set 31 Pieces, Phillips, Pozidriv, Torx
Manufacturer / Brand Bosch
Manufacturer part number 2608522366

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

Bosch Impact Control 31 Piece Screwdriver Bit Set

Bosch 31 piece impact control screwdriver bit set. An impact driver bit set for use with all impact drivers and normal drill drivers, suitable for use in heavy-duty applications.

Features and Benefits

• Ideal for heavy-duty use
• Suitable for use with high-voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control to withstand the stresses of high torque applications
• Black oxide finish
• 1/4 inch Bit holder

Contents

• Bits 25 mm: 10x T2, 2x T25, 2x T30, T40
• Bits: 50 mm: PH2 PZ2 T20 T25 T30
• Double End Head Bits: 65 mm PH1, PH2, PH2/PZ2, SL1/5.5mm, T15/T20 (2x) T25/T30
• Socket-50mm: 8, 10, 13 mm
• 1/4 inch Magnetic bit Holder
• Robust case


Specifications

Attribute Value
Brand Bosch
Number of Pieces 31
Head Type Phillips, Pozidriv, Torx
Type Impact Bit Set
Material Steel
Checking stock...
IDR
1,086,975.07
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,086,975.07
*price per unit indicative
"Bosch Impact Bit Set 31 Pieces, Phillips, Pozidriv, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda