Bosch Impact Bit Set 36 Pieces, Phillips, Pozidriv, Torx

RS Stock No.:
1367199
Mfr. Prt No.:
2608522365
Brand:
Bosch
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
RS stock number 1367199
Product description Bosch Impact Bit Set 36 Pieces, Phillips, Pozidriv, Torx
Manufacturer / Brand Bosch
Manufacturer part number 2608522365

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

Socket & Screwdriver Sets

Bosch 36 Piece Impact Control Screwdriver Bit Set

A 36 piece screwdriver bits set from Bosch, a comprehensive set that contains a selection of popular bit designed for professional and DIY applications. These heavy duty pieces are compatible for day to day use and heavy duty use. Each piece is made from a steel alloy, black oxide finish and diamond ground cutting edges making them highly robust, torsion zone to absorb torque when used with impact drivers.

Highlights of Impact Control Bits

• Extremely robust accessories for shock nuts twirl
• Extended torsion zone for extreme resistance
• Improved readability of the bit-type thanks to laser markers

Features and Benefits

• Heavy-duty power tool accessories
• Suitable for use with high Voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control to withstand the stresses of high torque applications
• Black oxide finish
• 1/4 in Bit holder

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBook’s

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What’s in the set?

• Philips: 9 Pieces: PH1/ PH2/ PH3
• Pozidriv: 7 Pieces: PZ2 / PZ3
• Slotted: 1 Pieces: 1.0 x 5, 5 mm
• Torx: 14 Pieces: TX15 / TX20 / TX25 / TX30 / TX40
• Socket wrenches: 8, 10, 13 mm
• 1 universal holder, magnetic. 1 universal holder, standard.
• Storage Case


Specifications

Attribute Value
Brand Bosch
Number of Pieces 36
Head Type Phillips, Pozidriv, Torx
Type Impact Bit Set
Material Steel
Checking stock...
IDR
1,448,006.45
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,448,006.45
*price per unit indicative
"Bosch Impact Bit Set 36 Pieces, Phillips, Pozidriv, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda