RS PRO 203 mm Wire Stripper, 0.08mm → 6.0mm
- RS Stock No.:
- 7639804
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
| RS stock number | 7639804 |
| Product description | RS PRO 203 mm Wire Stripper, 0.08mm → 6.0mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Semi-Automatic Wire Stripper
From RS PRO, this semiautomatic wire stripper is a fast and efficient solution to stripping insulation from PVC wire. Lightweight and durable, the tool has adjustable jaws for precision work and is able to accommodate a variety of wire sizes.
The cable stripper easy to use; simply clamp the blades down onto corroding wire sizes and press down to easily cut through insulation while leaving the conductor intact. The ergonomic pistol grip makes wire stripping quick and efficient, and there is even an integrated cutter for further versatility.
Features and Benefits
• Self-adjusting action
• Ergonomic design with non-slip handles
• Adjustable jaws for precision work
• Built-in wire cutter
• Multiple independent blades which contour to the conductor
• Interchangeable gripping pads for different insulation types
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 203 mm |
| Stripping Range | 27 → 10 AWG |
| Minimum Size | 0.08 mm |
| Maximum Size | 6.0 mm |
| Cable Type | PVC Wire |