Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx
- RS Stock No.:
- 1367197
- Mfr. Prt No.:
- 2608577147
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367197 |
| Product description | Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 2608577147 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Bosch 35 Piece Impact Control Multi Construction and Screwdriver Bit Set
Bosch 35 piece impact control multi-construction and screwdriver bit set designed for use with all impact and drill drivers for heavy-duty applications. The drill bits are suitable for drilling most materials including masonry, brick, light building materials, ceramics and tiles, wood, plastic, and metals.
Features and Benefits
• Multi-construction drill bits
• Suitable for drilling in most metals and materials
• Centring tip for a precise drilling start
• Diamond ground cutting edges enables multi-purpose drilling
• 4 Flute reinforced core section for better wear resistance and stability
• Ideal for heavy-duty use
• Compatible with high-voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control
• Black oxide finish
• 1/4 inch Bit holder
Contents
• Multi-construction drill bits: 3 mm and 4 mm x 90 mm,
• Multi-construction drill bits: 5 mm (2x), 6 mm (2x), 8 mm (2x) x 100 mm
• Bits: Length 25 mm, PH1 PH2 (2x) PH3 PZ2 (3x) PZ3 T15 T20 (3x) T25 (3x) T30 (3x) T40
• Bits: Length 50 mm: PH2, PZ2, T15, T20, T25 and T30
• Quick release magnetic bit holder
• Supplied in a robust case
Specifications
| Attribute | Value |
| Brand | Bosch |
| Number of Pieces | 35 |
| Head Type | Phillips, Pozidriv, Torx |
| Size | PH1, PH2, PH3, PZ2, PZ3, T15, T20, T25, T30, T40 |
| Type | Impact Bit Set |
| Material | S2 Steel |