RS PRO Driver Bit Set 24 Pieces

RS Stock No.:
1250442
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
RS stock number 1250442
Product description RS PRO Driver Bit Set 24 Pieces
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro 24 Piece Bit and Nut Setter Set

RS Pro 24 piece Colour ring bit and nut setter set offers a comprehensive range of popular screw bits and nut setters in one handy set. Colour coded bits to make size identification easier. Magnetic bit holder included. Also, 1/4” Hex adapter and hand ratchet included.

3 x Pozidriv Bits –PZ1, 2 x PZ2
3 x Phillips B

Features & Benefits
1/4” Hexagon shank
Bits are 25 mm long


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 24
Size Hex 5, Hex 6, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40
Type Driver Bit Set
Checking stock...
IDR
930,793.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1930,793.86
*price per unit indicative
"RS PRO Driver Bit Set 24 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda