RS PRO 221 mm Wire Stripper, 0.1mm → 6.3mm

RS Stock No.:
7541163
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541163
Product description RS PRO 221 mm Wire Stripper, 0.1mm → 6.3mm
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
RS stock number 7541163
Product description RS PRO 221 mm Wire Stripper, 0.1mm → 6.3mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Adjustable Jacket Slitter

Professional gade slitter for irregular diameters and thicknesses. Designed for longitudinal, circumferential and mid-span operations.

Suitable for use with corrugated Aluminium & Copper shielded cables, PE jackets (MDPE & HDPE) & tubes
High grade steel, precision ground, adjustable blade (up to 6.3mm)
Fully retractable blade
Cam-adjustable lever enables the blade to dig in for mid-span operations
Lever teeth designed for soft & hard jacket/covering applications
Aluminium construction

Operation:

Range for Longitudinal operation: > 12.7mm
Range for Circumferential operation: > 38mm
Range for Mid-span operation: > 38mm


Specifications

Attribute Value
Brand RS PRO
Overall Length 221 mm
Minimum Size 0.1 mm
Maximum Size 6.3 mm
Cable Type Aluminium, Conduit, Copper
Stripping Range Maximum of 6.3 mm
Checking stock...
IDR
3,597,517.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,597,517.22
*price per unit indicative
"RS PRO 221 mm Wire Stripper, 0.1mm → 6.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda