RS PRO Phillips Screwdriver Bit 10 pieces, PH2

RS Stock No.:
1250332
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
RS stock number 1250332
Product description RS PRO Phillips Screwdriver Bit 10 pieces, PH2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Extra Hard Phillips Screw Bits

RS Pro extra hard Phillips screw bits offer an increased service life then standard screw bits due to their special extra hard coating. These bits also have a longer torsion zone than standard screw bits which also helps to give a longer service life and allows higher loads to be applied. Supplied in a compact plastic box.

Features & Benefits
1/4" Hexagon Shank
25 mm long
Extra hard coating


Specifications

Attribute Value
Brand RS PRO
Head Type Phillips
Size PH2
Type Impact Driver Bit
Checking stock...
IDR
200,025.23
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1200,025.23
*price per unit indicative
"RS PRO Phillips Screwdriver Bit 10 pieces, PH2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda