Knipex 130 mm Wire Stripper, 0.125mm → 0.25mm

RS Stock No.:
7055937
Mfr. Prt No.:
11 82 130
Brand:
Knipex
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
RS stock number 7055937
Product description Knipex 130 mm Wire Stripper, 0.125mm → 0.25mm
Manufacturer / Brand Knipex
Manufacturer part number 11 82 130

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Electronic Wire Stripping Shears

Cutting and stripping single, multiple and fine-stranded conductors with diameters up to 1.0 mm
Easy adjustment with knurled screw and lock nut
Opening spring
Special tool steel, oil-hardened


Specifications

Attribute Value
Brand Knipex
Overall Length 130 mm
Stripping Range 0.125 → 0.25 mm²
Minimum Size 0.125 mm
Maximum Size 0.25 mm
Cable Type Stranded
Checking stock...
IDR
1,064,213.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,064,213.94
*price per unit indicative
"Knipex 130 mm Wire Stripper, 0.125mm → 0.25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda