Knipex 100 mm Stripping Pliers, 0.12mm → 0.4mm

RS Stock No.:
7055931
Mfr. Prt No.:
12 80 040 RS
Brand:
Knipex
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
RS stock number 7055931
Product description Knipex 100 mm Stripping Pliers, 0.12mm → 0.4mm
Manufacturer / Brand Knipex
Manufacturer part number 12 80 040 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mini Stripping Tool

For use on thin copper conductors dia. 0.12 to 0.4 mm
Precise stripping due to tool’s stepwise adjustment to the conductor’s diameter
Wire cutter
Adjustable length stop from 4.0 - 15.0 mm
Locking device
Impact-resistant plastic


Specifications

Attribute Value
Brand Knipex
Minimum Size 0.12 mm
Stripping Range 0.12 → 0.4 mm²
Maximum Size 0.4 mm
Cable Type Copper
Overall Length 100 mm
Checking stock...
IDR
1,126,099.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,126,099.04
*price per unit indicative
"Knipex 100 mm Stripping Pliers, 0.12mm → 0.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda