Bahco VDE Pozidriv, Slotted Screwdriver Set 6 Piece

RS Stock No.:
8766679
Mfr. Prt No.:
BE-9889S
Brand:
Bahco
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
RS stock number 8766679
Product description Bahco VDE Pozidriv, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Bahco
Manufacturer part number BE-9889S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Britool Sets

Bahco ERGO Screwdriver set, with Voltage Tester

Bahco Insulated Screwdrivers are based on the ERGO handle design and features insulation along the blade. ERGO handles minimise the grip strength needed while still transmitting high torque minimising the risk of injury and helping you to work more comfortably. The set features 6 common sized slotted and pozi drivers and a voltage tester.

Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
The blade is made from high performance alloy steel, with a black finish and entirely hardened
Tested for work on live equipment, up to 1000 V
Slotted sizes from 2.5 mm to 5.5 mm
Pozidrive sizes PZ1 and PZ2
Voltage tester has a slotted 3 mm blade


Specifications

Attribute Value
Brand Bahco
Screwdriver Type VDE
Number of Pieces 6
Tip Size 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, PZ1, PZ2
Tip Type Pozidriv, Slotted
Checking stock...
IDR
1,776,312.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,776,312.15
*price per unit indicative
"Bahco VDE Pozidriv, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda